+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

KPEG153

Sound transducer: piezo signaller; THT; 4kHz; 7.6mm; -30÷105°C


Manufacturer: Kingstate Electronics

Manufacturer part number:
KPEG153
TME Symbol:
KPEG153-KIN-0

Specification

Manufacturer
Kingstate Electronics
Type of sound transducer
piezo signaller
Mounting
THT
Resonant frequency
4kHz
Height
7.6mm
Operating temperature
-30...105°C
Gross weight2 g
See other products in this category: Piezo Transducers without Generator Kingstate Electronics,
*
KPEG153
3120 in an external stock
No. of pieces (Multiplicity: 780)
Minimum order quantity: 780.
Multiplicity: 780.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 780 pcs - 0.33 USDGross price for quantities from 780 pcs - 0.33 USD