+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-323SRDT

LED; red; 55÷100mcd; 100°; Front: flat; Pitch: 2.54mm; 5.6x7mm; THT


Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-323SRDT
TME Symbol:
L-323SRDT

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
Luminosity
55...100mcd
Viewing angle
100°
Front
flat
Wavelength
640nm
LED lens
diffused, red
LED current
20mA
Terminal pitch
2.54mm
Dimensions
5.6x7mm
Shape
triangular
Number of terminals
2
Mounting
THT
Operating voltage
1.85...2.5V DC
Gross weight0.2 g
Certificates
See other products in this category: THT LEDs - others KINGBRIGHT ELECTRONIC,
*
L-323SRDT
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.
Product for special order