+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-36BHD

LED; red; 3mm; blinking; 1.3÷2mcd; 60°; 3.5÷14VDC; 22mA; 1.5÷3Hz

Manufacturer: KINGBRIGHT ELECTRONIC

Manufacturer part number:
L-36BHD
TME Symbol:
L-36BHD

Specification

Manufacturer
KINGBRIGHT ELECTRONIC
Type of diode
LED
LED colour
red
LED diameter
3mm
LED version
blinking
Luminosity
1.3...2mcd
Viewing angle
60°
Wavelength
660nm
Mounting
THT
Operating voltage
3.5...14V DC
LED current
22mA
LED lens
diffused, red
Front
convex
Number of terminals
2
Terminal pitch
2.54mm
Blink frequency
1.5...3Hz
Gross weight0.154 g
Certificates

WATCH VIDEO

See other products in this category: Special effect LED's KINGBRIGHT ELECTRONIC,
*
L-36BHD
0 in TME stock
No. of pieces (Multiplicity: 20 000)
Product for special order
Packaging method by the manufacturerBag = 500 pcs