+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L17D204182M3X

Screwed spacer sleeve; 4.6mm; Int.thread: UNC4-40; Ext.thread: M3


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
L17D204182M3X
TME Symbol:
L17D204182M3X

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of spacer
screwed spacer sleeve
Spacer length
4.6mm
Internal thread
UNC4-40
External thread
M3
Sleeve shape
hexagonal
Material
steel
Plating material
zinc
Spanner size
4.6mm
Thread length
8.3mm
Mechanical elements features
with internal and external thread
Kit contents
  • nut
  • spring washer
  • washer x2
Gross weight16 g
Certificates
See other products in this category: Metal Spacers AMPHENOL COMMUNICATIONS SOLUTIONS,
*
L17D204182M3X
0 in TME stock
Net price for quantities from 10 pcs - 6.55 USDGross price for quantities from 10 pcs - 6.55 USD
Net price for quantities from 50 pcs - 5.24 USDGross price for quantities from 50 pcs - 5.24 USD
Net price for quantities from 100 pcs - 3.93 USDGross price for quantities from 100 pcs - 3.93 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.