+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L293DNE

IC: driver; push-pull; motor controller; DIP16; 0.6A; Ch: 4


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
L293DNE
TME Symbol:
L293DNE

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Topology
push-pull
Kind of integrated circuit
motor controller
Case
DIP16
Output current
0.6A
Number of channels
4
Mounting
THT
Operating temperature
0...70°C
Application
universal
Supply voltage
  • 4.5...36V DC
Gross weight0.984 g
Certificates
See other products in this category: Motor and PWM drivers TEXAS INSTRUMENTS,
*
L293DNE
0 in TME stock
Net price for quantities from 1 pcs - 6.57 USDGross price for quantities from 1 pcs - 6.57 USD
Net price for quantities from 3 pcs - 5.98 USDGross price for quantities from 3 pcs - 5.98 USD
Net price for quantities from 10 pcs - 5.19 USDGross price for quantities from 10 pcs - 5.19 USD
Net price for quantities from 25 pcs - 4.67 USDGross price for quantities from 25 pcs - 4.67 USD
Net price for quantities from 50 pcs - 4.36 USDGross price for quantities from 50 pcs - 4.36 USD
Net price for quantities from 100 pcs - 4.16 USDGross price for quantities from 100 pcs - 4.16 USD
Net price for quantities from 250 pcs - 3.96 USDGross price for quantities from 250 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs