+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0032302

Wire; LiYCY; UNITRONIC® LiYCY-CY; 2x0.25mm2; PVC; grey; 250V

NEW

Manufacturer: LAPP

Manufacturer part number:
0032302
TME Symbol:
LAPP-0032302

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiYCY
Manufacturer series
UNITRONIC® LiYCY-CY
Cable structure
2x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
0.25mm2
Core marking
colours without colour repetition
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.25kV
Operating temperature
-5...70°C
Flexibility class
5
Cable external diameter
6.9mm
CPR standard
no classification
Conform to the norm
IEC 60332-1-2
Trade name
multi core cable
Gross weight1.38 g
Certificates
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0032302
33 in TME stock
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 m - 5.64 USDGross price for quantities from 1 m - 5.64 USD
Net price for quantities from 10 m - 4.96 USDGross price for quantities from 10 m - 4.96 USD
Net price for quantities from 25 m - 4.27 USDGross price for quantities from 25 m - 4.27 USD
Net price for quantities from 50 m - 3.82 USDGross price for quantities from 50 m - 3.82 USD
Net price for quantities from 100 m - 3.39 USDGross price for quantities from 100 m - 3.39 USD
Packaging method by the manufacturer:Bag = 50 m