+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0046908

Wire; ÖLFLEX® HEAT 180 H05SS-F EWKF; H05SS-F; 2x1.5mm2; stranded

NEW

Manufacturer: LAPP

Manufacturer part number:
0046908
TME Symbol:
LAPP-0046908

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® HEAT 180 H05SS-F EWKF
Kind of cable
H05SS-F
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
1.5mm2
Core marking
colours without colour repetition
Shield structure
unshielded
Wire insulation material
silicone
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
oils, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
none
Cable external diameter
8.4mm
Kind of material
halogen free, no flame propagation
Conform to the norm
EN 50525-2-83
Operating temperature
-50...180°C
Cable application
  • galvanisation technology
  • heating elements
  • Industrial furnace construction
  • motors
  • saunas and solariums
Gross weight87.046 g
Certificates
EAN code4044773449600
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
0046908
0 in TME stock
Net price for quantities from 1 m - 4.26 USDGross price for quantities from 1 m - 4.26 USD
Net price for quantities from 10 m - 3.87 USDGross price for quantities from 10 m - 3.87 USD
Net price for quantities from 25 m - 3.49 USDGross price for quantities from 25 m - 3.49 USD
Net price for quantities from 50 m - 3.09 USDGross price for quantities from 50 m - 3.09 USD
Net price for quantities from 100 m - 2.71 USDGross price for quantities from 100 m - 2.71 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.