+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

281607CY

Wire; ÖLFLEX® CONTROL TM CY; 7x16AWG; grey; 0.6kV,1kV

NEW

Manufacturer: LAPP

Manufacturer part number:
281607CY
TME Symbol:
LAPP-281607CY

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CONTROL TM CY
Cable structure
7x16AWG
Core structure
stranded
Kind of core
Cu
Number of cores
7
Core section
1.5mm2
Core diameter
16AWG
Core marking
black, numbered + ground wire
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
grey
Rated voltage
0.6kV/1kV
Kind of material
no flame propagation
Operating temperature
-25...90°C
Resistance to
abrasion, mechanical stesses, oils, ozone, torsion, UV rays
Flexibility class
5
Cable external diameter
11.1mm
Earth core
yellow-green
Conform to the norm
AWM I/II A/B CSA C22.2 CSA FT4 IEC 60332-3-24 UL 13 UL 758 UL 1063 UL 1277 UL 1690 UL 2250 UL 2277
Gross weight246 g
Certificates
EAN code4044773824162
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
281607CY
0 in TME stock
Net price for quantities from 1 m - 12.39 USDGross price for quantities from 1 m - 12.39 USD
Net price for quantities from 10 m - 11.26 USDGross price for quantities from 10 m - 11.26 USD
Net price for quantities from 25 m - 10.19 USDGross price for quantities from 25 m - 10.19 USD
Net price for quantities from 50 m - 9.00 USDGross price for quantities from 50 m - 9.00 USD
Net price for quantities from 100 m - 7.88 USDGross price for quantities from 100 m - 7.88 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.