+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4726004K

Wire; H07Z-K; stranded; Cu; 6mm2; LSZH; green-yellow; 450V,750V

NEW

Manufacturer: LAPP

Manufacturer part number:
4726004K
TME Symbol:
LAPP-4726004K

Specification

Manufacturer
LAPP
Type of wire
assembly
Kind of cable
H07Z-K
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
6mm2
Wire insulation material
LSZH
Insulation colour
green-yellow
Rated voltage
450V/750V
Package contents
400m
Flexibility class
5
Cable external diameter
4.4...5.5mm
Kind of package
cardboard packaging
CPR standard
Eca
Cable structure
1x6mm2
Conform to the norm
IEC 60332-1-2 IEC 61034-2
Kind of material
halogen free, no flame propagation
Operating temperature
-15...90°C
Gross weight57 g
Certificates
EAN code4044773712186
See other products in this category: Single Core Cable - Strand LAPP,
*
4726004K
0 in TME stock
Net price for quantities from 400 m - 1.73 USDGross price for quantities from 400 m - 1.73 USD
Amount (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.