+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70261149

Cable; H05VV-F; 3G1.5mm2; CEE 7/7 (E/F) plug angled,cables; PVC

NEW

Manufacturer: LAPP

Manufacturer part number:
70261149
TME Symbol:
LAPP-70261149

Specification

Manufacturer
LAPP
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3G1.5mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Operating temperature
5...60°C
Cable external diameter
7.4...9.4mm
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2
Earth core
yellow-green
Cable/adapter structure
  • cables
  • CEE 7/7 (E/F) plug angled
Gross weight258.2 g
Certificates
EAN code4044773294811
See other products in this category: Universal and Computer Power Cords LAPP,
*
70261149
10 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 3 pcs - 5.90 USDGross price for quantities from 3 pcs - 5.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.