+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LK\227

Limit switch; angled lever with roller; NO + NC; 5A; max.250VAC


Manufacturer: SPAMEL

Manufacturer part number:
LK\227
TME Symbol:
LK-227

Specification

Manufacturer
SPAMEL
Type of sensor
limit switch
Kind of actuator
angled lever with roller
Output configuration
NO + NC
Contact current max.
5A
Switched voltage
max. 250V AC, max. 250V DC
IP rating
IP65
Body dimensions
30.6x53x30mm
Number of mounting holes
2
Operating temperature
-25...70°C
Body material
plastic
AC contacts rating @R
5A / 250V AC
DC contacts rating @R
0.2A / 250V DC
Mounting holes pitch
20/22mm
Switches features
snap action contacts
Gross weight76.3 g
Certificates
EAN code5907723243071
See other products in this category: Limit Switches SPAMEL,
*
LK\227
1 in TME stock
Net price for quantities from 1 pcs - 12.51 USDGross price for quantities from 1 pcs - 12.51 USD
Net price for quantities from 5 pcs - 11.67 USDGross price for quantities from 5 pcs - 11.67 USD
Net price for quantities from 10 pcs - 10.84 USDGross price for quantities from 10 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs