+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

LMEX3L256GG2

Memory card: microSDXC; 256GB; Android; UHS I U3 V30; R: 160MB/s

NEW

Manufacturer: KIOXIA

Manufacturer part number:
LMEX3L256GG2
TME Symbol:
LMEX3L256GG2

Specification

Manufacturer
KIOXIA
Type of memory card
microSDXC
Memory capacity
256GB
Version
Android
Speed class
UHS I U3 V30
Read speed
160MB/s
Kit contents
SD adapter
Manufacturer series
EXCERIA
Operating temperature
-25...85°C
PC accessories features
  • Full HD 1080p
  • Ultra HD 4K
Gross weight8.69 g
Certificates
EAN code4582761160736
See other products in this category: Memory Cards KIOXIA,
See other products from this series.:
*
LMEX3L256GG2
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 73.92 USDGross price for quantities from 1 pcs - 73.92 USD
Net price for quantities from 5 pcs - 60.11 USDGross price for quantities from 5 pcs - 60.11 USD
Net price for quantities from 10 pcs - 54.22 USDGross price for quantities from 10 pcs - 54.22 USD
Net price for quantities from 20 pcs - 47.32 USDGross price for quantities from 20 pcs - 47.32 USD
Packaging method by the manufacturer:Cardboard = 20 pcs