+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

52026020

Cable tie mounts; Øbundle : 7÷11mm; polyamide; Cable P-clips


Manufacturer: LAPP

Manufacturer part number:
52026020
TME Symbol:
LP-52026020

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie mounts
Bundle diameter
7...11mm
Body material
polyamide
Cable accessories application
Cable P-clips
Gross weight204 g
EAN code4044773340822
See other products in this category: Cable Holders LAPP,
*
52026020
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.40 USDGross price for quantities from 1 pcs - 12.40 USD
Net price for quantities from 3 pcs - 11.62 USDGross price for quantities from 3 pcs - 11.62 USD
Net price for quantities from 5 pcs - 10.85 USDGross price for quantities from 5 pcs - 10.85 USD