+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52026030

Cable tie mounts; Øbundle : 19÷24mm; polyamide; Cable P-clips

NEW

Manufacturer: LAPP

Manufacturer part number:
52026030
TME Symbol:
LP-52026030

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie mounts
Bundle diameter
19...24mm
Body material
polyamide
Cable accessories application
Cable P-clips
Gross weight170 g
EAN code4044773340570
See other products in this category: Cable Holders LAPP,
*
52026030
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.39 USDGross price for quantities from 1 pcs - 14.39 USD
Net price for quantities from 3 pcs - 13.49 USDGross price for quantities from 3 pcs - 13.49 USD
Net price for quantities from 5 pcs - 12.59 USDGross price for quantities from 5 pcs - 12.59 USD