+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61712470

Protective tube; galvanised steel; grey; SILVYN® EF; Øint: 12.6mm


Manufacturer: LAPP

Manufacturer part number:
61712470
TME Symbol:
LP-61712470

Specification

Manufacturer
LAPP
Type of cable accessories
protective tube
Material
galvanised steel
Colour
grey
Manufacturer series
SILVYN® EF
Internal diameter
12.6mm
Outside diameter
17.8mm
Plating material
PVC
Bending radius
60mm
IP rating
IP67
Operating temperature
-25...70°C
Gross weight300 g
Certificates
EAN code4044773246483
See other products in this category: Protective tubes LAPP,
See other products from this series.:
*
61712470
0 in TME stock
Net price for quantities from 75 m - 10.74 USDGross price for quantities from 75 m - 10.74 USD
Net price for quantities from 150 m - 9.54 USDGross price for quantities from 150 m - 9.54 USD
Net price for quantities from 300 m - 8.65 USDGross price for quantities from 300 m - 8.65 USD
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.