+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

61823730

Cable tie; L: 330mm; W: 12.7mm; polyamide; black; UL94HB

NEW

Manufacturer: LAPP

Manufacturer part number:
61823730
TME Symbol:
LP-61823730

Specification

Manufacturer
LAPP
Type of cable accessories
cable tie
Length
0.33m
Tie width
12.7mm
Tie material
polyamide
Colour
black
Flammability rating
UL94HB
Manufacturer series
Ty-Grip® FO
Resistance to
UV rays
Gross weight4.1 g
EAN code4044773388886
See other products in this category: Cable Ties LAPP,
See other products from this series.:
*
61823730
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 2.09 USDGross price for quantities from 10 pcs - 2.09 USD
Net price for quantities from 30 pcs - 1.97 USDGross price for quantities from 30 pcs - 1.97 USD
Net price for quantities from 50 pcs - 1.83 USDGross price for quantities from 50 pcs - 1.83 USD