+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LPC1111FHN33/202,5

IC: ARM microcontroller; 4kBSRAM,8kBFLASH; HVQFN33; 1.8÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
LPC1111FHN33/202,5
TME Symbol:
LPC1111FHN33/202

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
4kB SRAM 8kB FLASH
Case
HVQFN33
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
Cortex M0
Operating temperature
-40...85°C
Family
LPC
Peripherial
BoD, POR, watchdog
Kind of core
32-bit
Supply voltage
  • 1.8...3.6V DC
Interface
  • I2C
  • SPI
  • SSP
  • UART
Gross weight0.5 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
LPC1111FHN33/202,5
0 in TME stock
No. of pieces (Multiplicity: 260)
Minimum order quantity: 780.
Multiplicity: 260.
Product for special order