+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | red/green | |
LED diameter | 5mm | |
Viewing angle | 30° | |
Wavelength | 572nm, 625nm | |
LED lens | diffused, white | |
Mounting | THT | |
Front | convex | |
Number of terminals | 3 | |
Operating temperature | -55...100°C | |
LED version | bicolour | |
Shape | round | |
Luminosity of green colour | 8.7...29mcd | |
Operating voltage | 2...2.6V | |
Power | 0.1W | |
Number of diodes | 2 |