+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITEON | |
Type of diode | LED | |
LED colour | orange/green | |
Mounting | SMD | |
Case - inch | 0605 | |
Case - mm | 1613 | |
Luminosity | 35mcd, 90mcd | |
Viewing angle | 130° | |
LED current | 30mA | |
LED lens | transparent | |
LED version | bicolour | |
Luminosity of green colour | 18...35mcd | |
Power | 75mW | |
Front | flat | |
Operating temperature | -30...85°C | |
Shape | rectangular | |
Number of terminals | 4 | |
Operating voltage | 2...2.4V | |
Number of diodes | 2 |