+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIVGG50V100

Fuse: fuse; ceramic; clip-on; 100A; 500VAC; 500VDC; gG; DIV

NEW

Manufacturer: MERSEN

Manufacturer part number:
DIVGG50V100
TME Symbol:
M217637

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
100A
Rated voltage
500V AC/500V DC
Fuse characteristics
gG
Fuse size
DIV
Breaking capacity
50kA
Power dissipation
8.9W
Conform to the norm
IEC
Gross weight11.57 g
Certificates
See other products in this category: D Fuses MERSEN,
*
DIVGG50V100
0 in TME stock
Net price for quantities from 3 pcs - 18.86 USDGross price for quantities from 3 pcs - 18.86 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.