+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

M30620SPGP#U3C

24MHz; Features: DMA; -40÷85°C; Core: 16-bit


Manufacturer: RENESAS

Manufacturer part number:
M30620SPGP#U3C
TME Symbol:
M30620SPGPU3-REN-0

Specification

Manufacturer
RENESAS
Clock frequency
24MHz
Mounting
SMD
Number of inputs/outputs
50
Interface
I2C
Integrated circuit features
DMA
Operating temperature
-40...85°C
Kind of core
16-bit
Gross weight0.7 g
See other products in this category: ST microcontrollers RENESAS
*
M30620SPGP#U3C
4802 in an external stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 180.
Multiple of: 90.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 180 pcs - 2.59 USDGross price for quantities from 180 pcs - 2.59 USD