+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M9F44110

Circuit breaker; 240/415VAC; 60VDC; Inom: 10A; Poles: 1; Charact: Z

NEW

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
M9F44110
TME Symbol:
M9F44110

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
circuit breaker
Rated voltage
60V DC/240/415V AC
Current rating
10A
Number of poles
1
Mounting
for DIN rail mounting
Characteristics
Z
Short circuit breaking capacity
10kA
Manufacturer series
Multi9 C60BP
Mechanical durability
20000 cycles
Electrical life
10000 cycles
Conform to the norm
IEC EN 60947-2
Trade name
MCB
Operating temperature
-30...70°C
Gross weight118 g
Certificates
EAN code3606481169426
See other products in this category: Circuit Breakers SCHNEIDER ELECTRIC,
See other products from this series.:
*
M9F44110
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.94 USDGross price for quantities from 1 pcs - 29.94 USD
Net price for quantities from 4 pcs - 28.06 USDGross price for quantities from 4 pcs - 28.06 USD
Net price for quantities from 12 pcs - 26.20 USDGross price for quantities from 12 pcs - 26.20 USD