+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX44284FAUT+T

IC: instrumentation amplifier; 3kHz; Ch: 1; 1.7÷5.5VDC; SOT23-6


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX44284FAUT+T
TME Symbol:
MAX44284FAUT+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
instrumentation amplifier
Bandwidth
3kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
SOT23-6
Operating temperature
-40...125°C
Gain
50V/V
Input offset voltage
28µV
Kind of package
reel, tape
Input bias current
80nA
Input offset current
50nA
Kind of integrated circuit
current sense, high-side
Gross weight0.1 g
Certificates

WATCH VIDEO

*
MAX44284FAUT+T
0 in TME stock
Net price for quantities from 1 pcs - 3.97 USDGross price for quantities from 1 pcs - 3.97 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
Net price for quantities from 500 pcs - 2.65 USDGross price for quantities from 500 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.