+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX712CPE+

IC: PMIC; battery charging controller; NiCd/NiMH; Iout: 2A; 7V


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX712CPE+
TME Symbol:
MAX712CPE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Integrated circuit features
NiCd/NiMH
Mounting
THT
Output current
2A
Output voltage
7V
Case
DIP16
Supply voltage
  • 4.5...5.5V DC
Gross weight1.052 g
Certificates
*
MAX712CPE+
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 25 pcs - 7.45 USDGross price for quantities from 25 pcs - 7.45 USD
Net price for quantities from 100 pcs - 6.60 USDGross price for quantities from 100 pcs - 6.60 USD
Net price for quantities from 250 pcs - 6.00 USDGross price for quantities from 250 pcs - 6.00 USD
Net price for quantities from 500 pcs - 5.83 USDGross price for quantities from 500 pcs - 5.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 25 pcs