+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBR20H100CTG-E3/45

Diode: Schottky rectifying; THT; 100V; 10Ax2; TO220AB; Ufmax: 930mV

NEW

Manufacturer: VISHAY

Manufacturer part number:
MBR20H100CTG-E3/45
TME Symbol:
MBR20H100CTG-E3/45

Specification

Manufacturer
VISHAY
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.93V
Max. forward impulse current
150A
Leakage current
3.5µA
Gross weight1.8 g
See other products in this category: THT Schottky diodes VISHAY,
*
MBR20H100CTG-E3/45
0 in TME stock
Net price for quantities from 1000 pcs - 1.34 USDGross price for quantities from 1000 pcs - 1.34 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.