+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBA1C16L11

Multigate grommet; grey; Holes no: 16; -40÷100°C; 10÷20mm,10÷30mm

NEW

Manufacturer: MOREK

Manufacturer part number:
MBA1C16L11
TME Symbol:
MC16-7035

Specification

Manufacturer
MOREK
Type of cable accessories
multigate grommet
Body colour
grey
Number of holes
16
Operating temperature
-40...100°C
Material
elastomer thermoplastic TPE
Cable external diameter
10...20mm/10...30mm
IP rating
IP55
Gross weight120 g
See other products in this category: Grommets MOREK,
*
MBA1C16L11
0 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 10 pcs - 10.22 USDGross price for quantities from 10 pcs - 10.22 USD
Net price for quantities from 60 pcs - 8.94 USDGross price for quantities from 60 pcs - 8.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.