+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP9604-E/3YW

IC: temperature sensor; SMD; 2.7÷5.5V; tube; -40÷125°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP9604-E/3YW
TME Symbol:
MCP9604-E/3YW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Mounting
SMD
Kind of package
tube
Operating temperature
-40...125°C
Manufacturer standard package
73pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MCP9604-E/3YW
0 in TME stock
No. of pieces (Multiplicity: 73)
Minimum order quantity: 73.
Multiplicity: 73.
Net price for quantities from 73 pcs - 12.38 USDGross price for quantities from 73 pcs - 12.38 USD