+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-01343

Cable tie; L: 203mm; W: 4.7mm; blue; polyamide; 150N; UL94HB; MCTS


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-01343
TME Symbol:
MCTS200-PA66MP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Version
with metal
Length
203mm
Tie width
4.7mm
Colour
blue
Tie material
polyamide
Tie strength
150N
Flammability rating
UL94HB
Operating temperature
-40...85°C
Manufacturer series
MCTS
Bundle diameter
50mm
Cable accessories application
food industry
Gross weight1.418 g
Certificates
EAN code4944387960020

WATCH VIDEO

See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
111-01343
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD