+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCXC143VFM

IC: ARM microcontroller; QFN32; Architecture: ARM,Cortex M0+; ARM


Manufacturer: NXP

Manufacturer part number:
MCXC143VFM
TME Symbol:
MCXC143VFM-NXP-0

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Case
QFN32
Mounting
SMD
Number of inputs/outputs
28
Kind of architecture
ARM, Cortex M0+
Operating temperature
-40...125°C
Family
ARM
Peripherial
DMA
Number of PWM channels
10
Kind of core
32-bit
Clock frequency
48MHz
Interface
  • I2C
  • I2C x2
  • I2S
  • SPI
  • UART
  • UART x3
  • USART
Integrated circuit features
  • DMA
  • PWM
Gross weight0.12 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MCXC143VFM
2940 in an external stock
No. of pieces (Multiplicity: 490)
Minimum order quantity: 490.
Multiplicity: 490.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 490 pcs - 1.65 USDGross price for quantities from 490 pcs - 1.65 USD