+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

172704-0182

Enclosure for connectors: D-Sub; for cable; straight; shielded


Manufacturer: MOLEX

Manufacturer part number:
172704-0182

Alternative designations: 1727040182

TME Symbol:
MX-172704-0182

Specification

Manufacturer
MOLEX
Type of enclosure for connectors
D-Sub
Mechanical mounting
for cable
Spatial orientation
straight
Connector variant
shielded
Colour
grey
Cable external diameter
5...8mm
Enclosure material
brass, TPE
Gross weight49.48 g
Certificates
See other products in this category: D-Sub housings MOLEX,
*
172704-0182
0 in TME stock
Net price for quantities from 1 pcs - 8.19 USDGross price for quantities from 1 pcs - 8.19 USD
Net price for quantities from 10 pcs - 7.27 USDGross price for quantities from 10 pcs - 7.27 USD
Net price for quantities from 20 pcs - 7.00 USDGross price for quantities from 20 pcs - 7.00 USD
Net price for quantities from 100 pcs - 6.60 USDGross price for quantities from 100 pcs - 6.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.