+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0032

Enclosure: multipurpose; X: 215mm; Y: 252mm; Z: 91mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0032

Alternative designations: 8000.6265.0

TME Symbol:
MX-936040032

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
215mm
Dimension Y
252mm
Dimension Z
91mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight1.4498 kg
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0032
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 96.22 USDGross price for quantities from 1 pcs - 96.22 USD
Net price for quantities from 8 pcs - 85.53 USDGross price for quantities from 8 pcs - 85.53 USD
Net price for quantities from 40 pcs - 80.19 USDGross price for quantities from 40 pcs - 80.19 USD
Net price for quantities from 80 pcs - 74.83 USDGross price for quantities from 80 pcs - 74.83 USD
Packaging method by the manufacturer:
Cardboard = 8 pcs