+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0042

Enclosure: multipurpose; X: 313mm; Y: 407mm; Z: 157mm; GWconnect


Manufacturer: MOLEX

Manufacturer part number:
93604-0042

Alternative designations: 8000.6267.0

TME Symbol:
MX-936040042

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
313mm
Dimension Y
407mm
Dimension Z
157mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight4.628 kg
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0042
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 290.27 USDGross price for quantities from 1 pcs - 290.27 USD
Net price for quantities from 5 pcs - 256.58 USDGross price for quantities from 5 pcs - 256.58 USD
Net price for quantities from 25 pcs - 240.55 USDGross price for quantities from 25 pcs - 240.55 USD
Net price for quantities from 100 pcs - 224.52 USDGross price for quantities from 100 pcs - 224.52 USD