+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0047

Enclosure: multipurpose; X: 141mm; Y: 166mm; Z: 137mm; GWconnect


Manufacturer: MOLEX

Manufacturer part number:
93604-0047

Alternative designations: 8000.6268.0

TME Symbol:
MX-936040047

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
141mm
Dimension Y
166mm
Dimension Z
137mm
Version
with fixing lugs
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight831.7 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0047
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.98 USDGross price for quantities from 1 pcs - 84.98 USD
Net price for quantities from 8 pcs - 75.53 USDGross price for quantities from 8 pcs - 75.53 USD
Net price for quantities from 40 pcs - 70.82 USDGross price for quantities from 40 pcs - 70.82 USD
Net price for quantities from 80 pcs - 66.09 USDGross price for quantities from 80 pcs - 66.09 USD
Packaging method by the manufacturer:
Cardboard = 8 pcs