+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93604-0154

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 36mm; GWconnect; IP66


Manufacturer: MOLEX

Manufacturer part number:
93604-0154

Alternative designations: 8100.8106.0

TME Symbol:
MX-936040154

Specification

Manufacturer
MOLEX
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
36mm
Manufacturer series
GWconnect
Enclosure material
aluminium
Body colour
light grey
IP rating
IP66
Gross weight145.21 g
Certificates
See other products in this category: Multipurpose Enclosures MOLEX,
See other products from this series.:
*
93604-0154
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 5 pcs - 19.26 USDGross price for quantities from 5 pcs - 19.26 USD