+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OR01-6115-B

Enclosure: rack cabinet; Standard: 19"; 15U; W: 600mm; H: 774mm


Manufacturer: LANBERG

Manufacturer part number:
OR01-6115-B

Alternative designations: Z34569

TME Symbol:
OR01-6115-B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
15U
Width
0.6m
Height
774mm
Depth
657mm
Body colour
black
Version
free-standing, open, with wheels
Caution!
  • Do-it-yourself kit
Gross weight26.7 kg
Certificates
EAN code5901969446951

WATCH VIDEO

See other products in this category: RACK Enclosures LANBERG,
*
OR01-6115-B
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 143.15 USDGross price for quantities from 1 pcs - 143.15 USD
Net price for quantities from 3 pcs - 133.61 USDGross price for quantities from 3 pcs - 133.61 USD