+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OR01-6818-B

Enclosure: rack cabinet; 19"; 18U; W: 580mm; H: 980mm; D: 800mm; black


Manufacturer: LANBERG

Manufacturer part number:
OR01-6818-B
TME Symbol:
OR01-6818-B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
18U
Width
580mm
Height
980mm
Depth
800mm
Body colour
black
Version
free-standing, open
Force
600kg
Kit contents
  • feet
  • screws
  • wheel
Caution!
  • Do-it-yourself kit
Gross weight21.9 kg
Certificates
EAN code5901969439250
See other products in this category: RACK Enclosures LANBERG,
*
OR01-6818-B
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 136.03 USDGross price for quantities from 1 pcs - 136.03 USD
Net price for quantities from 3 pcs - 126.97 USDGross price for quantities from 3 pcs - 126.97 USD