+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSB4XME1E1E

Power LED; blue; EMITER; 140°; 350mA; 455÷465nm; 15÷20lm; 1W; 3÷4VDC


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSB4XME1E1E
TME Symbol:
OSB4XME1E1E

Specification

Manufacturer
OPTOSUPPLY
Type of diode
power LED
LED colour
blue
LED version
EMITER
Viewing angle
140°
LED current
350mA
Wavelength
455...465nm
Luminosity
15...20lm
Power
1W
Manufacturer series
Xeon Power
Operating temperature
-30...85°C
Operating voltage
3...4V DC
Gross weight0.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter OPTOSUPPLY,
See other products from this series.:
*
OSB4XME1E1E
92 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.06 USDGross price for quantities from 5 pcs - 1.06 USD
Net price for quantities from 25 pcs - 0.88 USDGross price for quantities from 25 pcs - 0.88 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs