+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OSR6LU7WA4B

LED; red; 150mcd; 100°; Front: convex; 2.43x5x8.6mm; No.of term: 2


Manufacturer: OPTOSUPPLY

Manufacturer part number:
OSR6LU7WA4B
TME Symbol:
OSR6LU7WA4B

Specification

Manufacturer
OPTOSUPPLY
Type of diode
LED
LED colour
red
Luminosity
150mcd
Viewing angle
100°
Front
convex
Wavelength
640nm
LED lens
diffused, red
LED current
20mA
Dimensions
2.43x5x8.6mm
Number of terminals
2
Mounting
THT
Operating voltage
2.1V DC
Gross weight0.227 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs - others OPTOSUPPLY,
*
OSR6LU7WA4B
100 in TME stock
Net price for quantities from 1 pcs - 0.14 USDGross price for quantities from 1 pcs - 0.14 USD
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.07 USDGross price for quantities from 250 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2500 pcs - 0.05 USDGross price for quantities from 2500 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.