+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: VANGUARD
Manufacturer | VANGUARD | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | male | |
Spatial orientation | straight | |
Mechanical mounting | for panel mounting | |
Electrical mounting | soldering | |
Contact size | 5.5/2.5mm | |
Plug outside diameter | 5.5mm | |
Plug inside diameter | 2.5mm | |
Length of metal part | 9mm | |
Panel cutout diameter | 8mm | |
Design | on/off switch |