+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLF1M-M

Cable tie; L: 109mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 22mm


Manufacturer: PANDUIT

Manufacturer part number:
PLF1M-M
TME Symbol:
PLF1M-M

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with label
Length
109mm
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
22mm
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLF
Label dimensions
19.1x7.9mm
Gross weight0.453 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLF1M-M
7000 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 5000 pcs - 0.18 USDGross price for quantities from 5000 pcs - 0.18 USD
Net price for quantities from 10000 pcs - 0.16 USDGross price for quantities from 10000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 1 000 pcs