+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81501

Wire; 1x2x22AWG; wire; Cu; Insulation: FRNC; violet; PROFIBUS SK


Manufacturer: HELU

Manufacturer part number:
81501
TME Symbol:
PROFIBUS-SK-FR-IN

Specification

Manufacturer
HELU
Type of wire
data transmission
Cable structure
1x2x22AWG
Core structure
wire
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core diameter
0.64mm
Core diameter
22AWG
Core marking
colours without colour repetition
Shield structure
Al foil, shielded twofold, tinned copper braid
Wire insulation material
FRNC
Insulation colour
violet
Operating temperature
-25...70°C
Resistance to
to weather conditions
Cable features
twisted pair conductors
CPR standard
Eca
Cable external diameter
8mm
Earth core
none
Kind of material
halogen free, no flame propagation
Cable application
  • indoor
  • PROFIBUS SK
Gross weight81.56 g
Certificates
EAN code4060892314841

WATCH VIDEO

See other products in this category: Serial Bus Cables HELU,
*
81501
118 in TME stock
Net price for quantities from 1 m - 2.52 USDGross price for quantities from 1 m - 2.52 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.