+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0039

Cover; 90mm; Cover colour: white; plastic


Manufacturer: PAWBOL

Manufacturer part number:
A.0039
TME Symbol:
PW-A.0039

Specification

Manufacturer
PAWBOL
Type of enclosures accessories
cover
Diameter
90mm
Cover colour
white
Material
plastic
Gross weight8.03 g
EAN code5907484330461
See other products in this category: Junction boxes PAWBOL,
*
A.0039
90 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 30 pcs - 0.16 USDGross price for quantities from 30 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD