+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H.7002A

Holder; Øbundle : 4mm; white; on round cable; 100pcs; with a nail

NEW

Manufacturer: PAWBOL

Manufacturer part number:
H.7002A
TME Symbol:
PW-H.7002A

Specification

Manufacturer
PAWBOL
Type of cable accessories
holder
Bundle diameter
4mm
Body colour
white
Cable accessories application
on round cable
Quantity in set/package
100pcs.
Version
with a nail
Conform to the norm
EN 61914
Gross weight61 g
EAN code5907484335183
See other products in this category: Cable Holders PAWBOL,
*
H.7002A
0 in TME stock
Net price for quantities from 1 pcg - 1.91 USDGross price for quantities from 1 pcg - 1.91 USD
Net price for quantities from 3 pcg - 1.79 USDGross price for quantities from 3 pcg - 1.79 USD
Net price for quantities from 5 pcg - 1.67 USDGross price for quantities from 5 pcg - 1.67 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.