+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

R7FS3A77C3A01CFB#AA1

IC: ARM microcontroller; 48MHz; LQFP144; Features: DMA,PoR,PWM


Manufacturer: RENESAS

Manufacturer part number:
R7FS3A77C3A01CFB#AA1
TME Symbol:
R7FS3A77C3A01CFB-0

Specification

Manufacturer
RENESAS
Type of integrated circuit
ARM microcontroller
Clock frequency
48MHz
Mounting
SMD
Number of inputs/outputs
124
Case
LQFP144
Kind of architecture
ARM, Cortex M4
Family
ARM
Kind of core
32-bit
Peripherial
DMA, POR
Interface
  • EBI
  • EMI
  • I2C
  • IrDA
  • MMC
  • QSPI
  • UART
  • USART
  • USB
Integrated circuit features
  • DMA
  • PoR
  • PWM
Gross weight0.94 g
See other products in this category: ST microcontrollers RENESAS,
*
R7FS3A77C3A01CFB#AA1
103 in an external stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 5 pcs - 16.71 USDGross price for quantities from 5 pcs - 16.71 USD
Net price for quantities from 9 pcs - 16.00 USDGross price for quantities from 9 pcs - 16.00 USD
Net price for quantities from 10 pcs - 15.91 USDGross price for quantities from 10 pcs - 15.91 USD
Net price for quantities from 20 pcs - 15.51 USDGross price for quantities from 20 pcs - 15.51 USD
Net price for quantities from 30 pcs - 13.84 USDGross price for quantities from 30 pcs - 13.84 USD