+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0321 48 3

Nut; hexagonal; M48; Thread: metric; steel; Plating: none; 75mm

NEW

Manufacturer: RECA

Manufacturer part number:
0321 48 3

Alternative designations: 032148 3 000 5

TME Symbol:
RECA-0321-48-3

Specification

Manufacturer
RECA
Type of mounting element
nut
Nut shape
hexagonal
Thread
M48
Kind of thread
metric
Material
steel
Plating material
none
Spanner size
75mm
DIN standard
DIN 934
Strength class
12
Gross weight969.8 g
Certificates
EAN code9009258146691
See other products in this category: Nuts RECA,
*
0321 48 3
0 in TME stock
Net price for quantities from 5 pcs - 107.20 USDGross price for quantities from 5 pcs - 107.20 USD
Net price for quantities from 15 pcs - 100.50 USDGross price for quantities from 15 pcs - 100.50 USD
Net price for quantities from 25 pcs - 93.80 USDGross price for quantities from 25 pcs - 93.80 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.