+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

RG20232A-BIW-V

Display: LCD; graphical; 202x32; STN Negative; blue; 146x43x13.7mm


Manufacturer: RAYSTAR OPTRONICS

Manufacturer part number:
RG20232A-BIW-V
TME Symbol:
RG20232A-BIW-V

Specification

Manufacturer
RAYSTAR OPTRONICS
Type of display
LCD
Kind of display
graphical
Display resolution
202x32
Display technology
STN Negative
Backgr. colour
blue
Dimensions
146x43x13.7mm
Window dimensions (H x W)
123x23mm
Illumination
LED
Backlight colour
white
Kind of controller
SBN1661G
Number of pins
20
Connector pinout layout
1x20
Contacts pitch
2.54mm
Touchpad
none
Supply voltage
  • 4.5...5.5V DC
Gross weight80 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: LCD graphic displays RAYSTAR OPTRONICS,
*
RG20232A-BIW-V
0 in TME stock
Net price for quantities from 1 pcs - 20.27 USDGross price for quantities from 1 pcs - 20.27 USD
Net price for quantities from 3 pcs - 18.88 USDGross price for quantities from 3 pcs - 18.88 USD
Net price for quantities from 10 pcs - 17.58 USDGross price for quantities from 10 pcs - 17.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.