+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

244 305

Threaded insert; steel; M5; L: 5mm; Pitch: 0.8

NEW

Manufacturer: RUKO

Manufacturer part number:
244 305
TME Symbol:
RUKO-244305

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M5
Length
5mm
Thread pitch
0.8
Gross weight0.443 g
EAN code4007140313768
See other products in this category: Threaded Insertions RUKO,
*
244 305
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 0.37 USDGross price for quantities from 50 pcs - 0.37 USD
Net price for quantities from 150 pcs - 0.32 USDGross price for quantities from 150 pcs - 0.32 USD
Net price for quantities from 250 pcs - 0.25 USDGross price for quantities from 250 pcs - 0.25 USD