+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

244 312

Threaded insert; steel; M12; L: 12mm; Pitch: 1.75

NEW

Manufacturer: RUKO

Manufacturer part number:
244 312
TME Symbol:
RUKO-244312

Specification

Manufacturer
RUKO
Type of mounting element
threaded insert
Material
steel
Thread
M12
Length
12mm
Thread pitch
1.75
Gross weight4 g
EAN code4007140313720
See other products in this category: Threaded Insertions RUKO,
*
244 312
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 30 pcs - 0.63 USDGross price for quantities from 30 pcs - 0.63 USD