+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SB1250

Diode: Schottky rectifying; THT; 50V; 12A; Ø5.4x7.5mm; Ufmax: 680mV


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
SB1250
TME Symbol:
SB1250-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
50V
Load current
12A
Semiconductor structure
single diode
Body dimensions
Ø5.4x7.5mm
Max. forward voltage
0.68V
Max. forward impulse current
280A
Capacitance
720pF
Kind of package
Ammo Pack
Gross weight1.16 g
Certificates
See other products in this category: THT Schottky diodes DIOTEC SEMICONDUCTOR,
*
SB1250
1464 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 0.87 USD
Net price for quantities from 5 pcs - 0.38 USDGross price for quantities from 5 pcs - 0.38 USD
Net price for quantities from 25 pcs - 0.31 USDGross price for quantities from 25 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 250 pcs