+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: LANBERG
Alternative designations: Z35185
Manufacturer | LANBERG | |
Type of enclosure | ATX server | |
Standard | 19" | |
Useful height (U) | 3U | |
Width | 430mm | |
Height | 133.5mm | |
Depth | 450mm | |
Version | fan x2 | |
Mounting depth | 450mm |